The IHLM2525CZRZR22ML1 is a surface mount general purpose inductor with a nominal inductance of 0.22uH and a maximum rated current of 23A. It has a maximum operating temperature of 125C and a tolerance of 20%. The inductor is shielded and has a self resonance frequency of 126MHz. It is designed for use as a power inductor and has a DC resistance of 0.0028 ohms.
Vishay IHLM2525CZRZR22ML1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.86 |
| Tolerance | 20 |
| Package Width | 6.47 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0028 |
| Rated Current-Max | 23 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 126 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLM2525CZRZR22ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.