Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 18A 0.0041Ohm DCR 2525 T/R
Vishay IHLP-2525BD-010.33uH±20%ERe3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18(Typ)A |
| Maximum Saturation Current | 22(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0041Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 2.4mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay IHLP-2525BD-010.33uH±20%ERe3 to view detailed technical specifications.
No datasheet is available for this part.