The IHLP-2525CZ-010.47uH20%ERe2 is a shielded power inductor with a wirewound technology and powdered iron core material. It has a nominal inductance of 0.47uH with a 20% tolerance and a maximum DC current of 17.5A. The inductor is designed for surface mount applications and has a case size of 2525. It operates over a temperature range of -55°C to 125°C.
Vishay IHLP-2525CZ-010.47uH20%ERe2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5(Typ)A |
| Max DC Resistance | 0.0042Ohm |
| Minimum Self Resonant Frequency | 75M(Typ)Hz |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 3mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IHLP-2525CZ-010.47uH20%ERe2 to view detailed technical specifications.
No datasheet is available for this part.