The IHLP-5050EZ-011.5uH± 20%ERe3 is a shielded wirewound inductor from Vishay with a 1.5uH inductance rating and 20% tolerance. It has a maximum DC current of 23A and a maximum saturation current of 48A. The inductance decreases by 20% at the maximum saturation current. It has a maximum DC resistance of 0.0041 ohms and is available in a 5050 case size. The inductor operates between -55°C and 125°C.
Vishay IHLP-5050EZ-011.5uH± 20%ERe3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23(Typ)A |
| Maximum Saturation Current | 48(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0041Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP-5050EZ-011.5uH± 20%ERe3 to view detailed technical specifications.
No datasheet is available for this part.