The IHLP-5050FD-01 is a shielded power inductor with a powdered iron core and wirewound technology. It features a 0.47uH inductance value with a 20% tolerance and a maximum DC current of 41A. The inductor has a maximum saturation current of 63A and an inductance decrease percentage of 20 at the maximum saturation current. It measures 13.7mm in length, 6.5mm in height, and 12.9mm in depth, with a case size of 5050. The IHLP-5050FD-01 operates over a temperature range of -55°C to 125°C.
Vishay IHLP-5050FD-01 0.47uH 20% P09 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 41(Typ)A |
| Maximum Saturation Current | 63(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0012Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 6.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP-5050FD-01 0.47uH 20% P09 to view detailed technical specifications.
No datasheet is available for this part.