Vishay IHLP-5050FD-01 0.56uH±20% technical specifications.
| Case Size | 5050 |
| Product Length (mm) | 13.7 |
| Product Depth (mm) | 12.9 |
| Product Height (mm) | 6.5 |
| Number of Terminals | 2 |
| Product Weight (g) | 6 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 37(Typ)A |
| Maximum Saturation Current | 62(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0014Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay IHLP-5050FD-01 0.56uH±20% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.