The IHLP-5050FD-01 10uH 20% ER E3 inductor is a shielded power inductor with a powdered iron core and a wirewound technology. It has a maximum DC current of 10A (typical) and a maximum saturation current of 15.5A (typical). The inductance decreases by 20% at the maximum saturation current. The inductor has a maximum DC resistance of 0.0172 ohms and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Vishay IHLP-5050FD-01 10UH 20% ER E3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 15.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0172Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 6.4mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP-5050FD-01 10UH 20% ER E3 to view detailed technical specifications.
No datasheet is available for this part.