The IHLP-5050FD-015.6UH30% is a shielded wirewound inductor from Vishay with a powdered iron core. It has a maximum inductance of 5.6uH and a tolerance of 30%. The inductor can handle a maximum DC current of 13.5A and a maximum saturation current of 26.5A. The inductance decreases by 20% at the maximum saturation current. The inductor has a maximum DC resistance of 0.01ohms and is available in a 5050 case size with dimensions of 13.7mm in length, 6.5mm in height, and 12.9mm in depth. It operates over a temperature range of -55°C to 125°C.
Vishay IHLP-5050FD-015.6UH30% technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 5.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.5(Typ)A |
| Maximum Saturation Current | 26.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.01Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 6.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP-5050FD-015.6UH30% to view detailed technical specifications.
No datasheet is available for this part.