The IHLP-5050FD-01ER2R2M01 is a shielded power inductor with a powdered iron core and wirewound technology. It has a type of power inductor and a tolerance of 20%. The inductance is 2.2uH with a maximum DC current of 22A (typical) and a maximum saturation current of 40A (typical). The inductance decreases by 20% at the maximum saturation current. The inductor has a maximum DC resistance of 0.0042 ohms and is available in a 5050 case size with dimensions of 13.7mm in length, 6.4mm in height, and 12.9mm in depth. It operates between -55°C and 125°C.
Vishay IHLP-5050FD-01ER2R2M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22(Typ)A |
| Maximum Saturation Current | 40(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0042Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 6.4mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP-5050FD-01ER2R2M01 to view detailed technical specifications.
No datasheet is available for this part.