
The IHLP1616BZERR22M1A is a general purpose inductor with a nominal inductance of 0.22uH and a maximum rated current of 9A. It operates over a temperature range of -55 to 125C and is shielded for reduced electromagnetic interference. The inductor is designed for high current applications and is available in a 1616 surface mount package.
Vishay IHLP1616BZERR22M1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.007 |
| Rated Current-Max | 9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 158 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZERR22M1A to view detailed technical specifications.
No datasheet is available for this part.