
The IHLP1616BZERR22MA1 is a general purpose inductor from Vishay with a nominal inductance of 0.22uH and a maximum operating temperature of 125C. It has a dual ended terminal placement and is rated for a maximum current of 13A. The inductor is shielded and has a self resonance frequency of 151. It is a surface mount component with a package size of 4.45x4.06x2mm.
Vishay IHLP1616BZERR22MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0086 |
| Rated Current-Max | 13 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 151 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZERR22MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.