
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component operates with a 2.75A current rating and a saturation current of 2.25A. It exhibits a DC resistance of 131.9mΩ at a test frequency of 100kHz. The inductor is housed in a 2020 package, measuring 5.49mm in length, 5.18mm in width, and 3mm in height, with a depth of 5.43mm. Operating temperature range is from -55°C to 125°C.
Vishay IHLP2020CZER100M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 2.75A |
| DC Resistance (DCR) | 131.9mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 2.75A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.5A |
| RoHS Compliant | No |
| Saturation Current | 2.25A |
| Self Resonant Frequency | 17MHz |
| Series | IHLP-2020CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHLP2020CZER100M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
