Vishay IHLP2525CZER5R6M51 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 45.6mR |
| Height | 3mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 22.8MHz |
| Series | IHLP-2525CZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER5R6M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.