The IHLP-2525CZ-5A is a shielded inductor with a nonstandard package and lead-free construction. It has a DC resistance of 45.6 milliohms and an inductance of 5.6 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is packaged on a tape and reel. The inductor is compliant with AEC-Q200 ratings and RoHS regulations.
Vishay IHLP2525CZER5R6M5A technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 45.6mR |
| Height | 3mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 22.8MHz |
| Series | IHLP-2525CZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER5R6M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.