Surface mount, shielded, wirewound power inductor with 5.6µH inductance and 20% tolerance. Features a 2525 imperial case size, 5.3A maximum DC current, and 4.8A saturation current. Offers a low DC resistance of 45.6mΩ and operates across a wide temperature range from -55°C to 180°C. AEC-Q200 qualified for automotive applications.
Vishay IHLP2525CZER5R6M8A technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 45.6mR |
| Depth | 6.47mm |
| Height | 3mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 6.86mm |
| Max DC Current | 5.3A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 23MHz |
| Series | IHLP-2525CZ-8A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER5R6M8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.