
The IHLP4040DZER1R5M51 is a high current inductor from Vishay with a maximum operating temperature of 155°C. It has a dual ended terminal placement and is a general purpose inductor suitable for high current applications. The inductor has a nominal inductance of 1.5 and a self resonance frequency of 32. It is shielded and has a DC resistance of 0.0045. The inductor is rated for a maximum current of 22A and is suitable for surface mount applications.
Vishay IHLP4040DZER1R5M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0045 |
| Rated Current-Max | 22 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZER1R5M51 to view detailed technical specifications.
No datasheet is available for this part.