The IHLP4040DZES150M11 is a shielded power inductor from Vishay with a type of power inductors and a wirewound technology. It has a powdered iron core material and a tolerance of 20%. The inductance is 15uH and the maximum DC current is 6.25A (typical). The inductance decrease percentage at saturation current is 20%. The inductor has a maximum DC resistance of 0.045 ohms and is available in a 4040 case size with dimensions of 11.1mm length, 4mm height, and 10.29mm product depth. It operates between -55°C and 125°C.
Vishay IHLP4040DZES150M11 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.25(Typ)A |
| Maximum Saturation Current | 6(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.045Ohm |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP4040DZES150M11 to view detailed technical specifications.
No datasheet is available for this part.