The IHLP4040DZET100M11 is a general purpose inductor from Vishay with a nominal inductance of 10uH and a maximum rated current of 7.5A. It operates within a temperature range of -55 to 125C and features a dual ended terminal placement. The inductor is shielded and designed for high current applications. It is a surface mount component with a package length of 11mm, width of 10mm, and height of 3.8mm.
Vishay IHLP4040DZET100M11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0305 |
| Rated Current-Max | 7.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 11 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZET100M11 to view detailed technical specifications.
No datasheet is available for this part.