The IHLP4040DZET220M11 is a surface mount, fixed inductor from Vishay with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 22 microhenries and a DC resistance of 0.066 ohms. This general purpose inductor is designed for high current applications and is shielded to minimize electromagnetic interference.
Vishay IHLP4040DZET220M11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.066 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZET220M11 to view detailed technical specifications.
No datasheet is available for this part.