Inductor Power Shielded Wirewound 75uH 20% 100KHz Powdered Iron 2.74A 0.2142Ohm DCR 4040 Automotive
Vishay IHLP4040EDER750M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10.3 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 75 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.2142 |
| Rated Current-Max | 2.74 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.53 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040EDER750M5A to view detailed technical specifications.
No datasheet is available for this part.