The IHLP4040EDERR33M5A is a general purpose inductor from Vishay with a nominal inductance of 0.33uH and a maximum operating temperature of 155C. It has a dual ended terminal placement and is a surface mount chip inductor. The inductor is shielded and designed for high current applications. The inductor's DC resistance is 0.00112 ohms and its self resonance frequency is 70 MHz. The inductor is rated for a maximum current of 36A.
Vishay IHLP4040EDERR33M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10.3 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00112 |
| Rated Current-Max | 36 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040EDERR33M5A to view detailed technical specifications.
No datasheet is available for this part.