
The IHLP-5050FD-01 is a shielded fixed inductor with a 470nH inductance value and a maximum DC current rating of 63A. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The inductor is packaged in a 5050 case with a height of 6.5mm and a width of 12.9mm. It is RoHS compliant and has a self-resonant frequency of 5MHz.
Vishay IHLP5050FDRZR47M01 technical specifications.
| Package/Case | 5050 |
| Height | 6.5mm |
| Inductance | 470nH |
| Length | 13.2mm |
| Max DC Current | 63A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDRZR47M01 to view detailed technical specifications.
No datasheet is available for this part.