
The IHLP-5050FD-01 is a shielded inductor with a 560nH inductance value and a 20% tolerance. It is rated for a maximum DC current of 62A and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a 5050 case and is designed for surface mount applications. It is RoHS compliant and has a self-resonant frequency of 5MHz.
Vishay IHLP5050FDRZR56M01 technical specifications.
| Package/Case | 5050 |
| Height | 6.5mm |
| Inductance | 560nH |
| Length | 13.2mm |
| Max DC Current | 62A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDRZR56M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.