The IHLP6767GZER22M01 inductor from Vishay features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 26.5 milliohms and an inductance of 22 microhenries. The inductor is shielded and available in tape and reel packaging. It is designed to operate at a test frequency of 100kHz.
Vishay IHLP6767GZER22M01 technical specifications.
| DC Resistance (DCR) | 26.5mR |
| Depth | 17.15mm |
| Inductance | 22uH |
| Length | 17.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.0265R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER22M01 to view detailed technical specifications.
No datasheet is available for this part.