FILTER UNIT, 80MM - More Details
Vishay IHLW4040CFERR47M01 technical specifications.
| Height | 3.61mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLW4040CFERR47M01 to view detailed technical specifications.
No datasheet is available for this part.