
The IHSM-3825 Series Ferrite Inductor has a nonstandard package and is made with a ferrite core material. It has a DC resistance of 646 milliohms and an inductance of 47 microhenries. The inductor can handle a maximum DC current of 740 milliamperes and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is packaged on a tape and reel.
Vishay IHSM3825ER470L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 646mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 47uH |
| Max DC Current | 740mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Series | IHSM-3825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM3825ER470L to view detailed technical specifications.
No datasheet is available for this part.