
General purpose transistor output optocoupler featuring 4kV isolation voltage and a 1-element configuration. Surface mountable in a SOIC package, this component offers a 70V collector-emitter breakdown voltage and a maximum collector current of 100mA. It operates with a 10mA input current and a 60mA forward current, achieving a 80% current transfer ratio. Rated for 6V, it is RoHS compliant and suitable for operation between -55°C and 100°C.
Sign in to ask questions about the Vishay IL205AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL205AT technical specifications.
| Approvals | UL |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 6V |
| DC Rated Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL205AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
