
Surface mount transistor output optocoupler featuring 4kV isolation voltage and 1-element design. This component offers a 70V collector-emitter voltage, 100mA max collector current, and 60mA forward current. With a 125% current transfer ratio and 400mV collector-emitter saturation voltage, it operates within a -55°C to 100°C temperature range. Packaged in SOIC-8 for PCB mounting, it is RoHS compliant.
Sign in to ask questions about the Vishay IL206AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL206AT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 70V |
| DC Rated Voltage | 1.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL206AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
