
General purpose transistor output optocoupler featuring 4kV isolation voltage and SOIC-8 surface mount package. Offers 1 channel with a 1:1 element ratio, supporting a maximum collector current of 100mA and a maximum collector-emitter voltage of 30V. Operates with a 1mA input current and 60mA forward current, achieving a 80% current transfer ratio. Maximum power dissipation is 240mW, with an operating temperature range of -55°C to 100°C.
Sign in to ask questions about the Vishay IL216AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL216AT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Forward Current | 60mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL216AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
