
General purpose optocoupler featuring 5.3kV isolation voltage and 30V collector-emitter breakdown voltage. This component operates with AC input current up to 10mA, providing a 60mA forward current capability. It offers a low collector-emitter saturation voltage of 400mV and a maximum power dissipation of 400mW. Designed for through-hole mounting in a DIL-6 package, it is RoHS compliant and rated for operating temperatures from -55°C to 100°C, with UL, CSA, VDE, and BSI approvals.
Vishay IL250 technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
