
AC input-transistor output optocoupler featuring 4kV isolation voltage and SOIC surface mount package. This 1-element device offers a 30V collector-emitter voltage and a maximum power dissipation of 240mW. Operates across a wide temperature range from -55°C to 100°C with a 60mA forward current and 10mA input current.
Sign in to ask questions about the Vishay IL256AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL256AT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL256AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
