Single channel linear optocoupler in a surface mount SOIC-8 package. Features 2.13kVrms isolation voltage and a 0.7% current transfer ratio. Operates with DC input current up to 30mA, with a forward current of 10mA. Maximum power dissipation is 250mW, with operating temperatures from 0°C to 75°C. Dimensions include a height of 2.3mm, length of 5.8mm, and width of 5.7mm.
Sign in to ask questions about the Vishay IL388DAA-00T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL388DAA-00T technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 0.7% |
| Forward Current | 10mA |
| Height | 2.3mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.13kV |
| Isolation Voltage-Max | 2.13kV |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15V |
| Reverse Voltage (DC) | 3V |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL388DAA-00T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.