
Single-channel optocoupler with Triac AC output, featuring 600V maximum output voltage and 300mA RMS output current. This through-hole mounted component offers 5.3kV isolation voltage and operates over a wide temperature range from -55°C to 100°C. Designed for zero-crossing and random phase applications, it requires 10mA input current and has a turn-on delay of 35µs. The 6-pin DIP package is RoHS compliant and lead-free.
Sign in to ask questions about the Vishay IL410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL410 technical specifications.
| Approvals | UL |
| Capacitance | 25pF |
| Package/Case | DIP |
| Forward Current | 10mA |
| Hold Current | 500uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Voltage | 600V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| Width | 8.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
