
Single-channel optocoupler with Triac AC output, featuring 600V isolation and 300mA RMS output current. Designed for through-hole mounting in a DIP package, it operates with a 20mA input current and 1.3V nominal input voltage. Offers 5.3kV isolation voltage and a wide operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Vishay IL4116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL4116 technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| Turn-On Delay Time | 35us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL4116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
