The IL4116-X009T is a general-purpose optocoupler from Vishay with a reverse breakdown voltage of 6V and a maximum output current of 300mA. It operates over a temperature range of -55°C to 100°C and is available in a surface-mount package. The device is RoHS compliant and approved for use in various markets, including UR, BSI, and FIMKO. It has a power dissipation of 500mW and a turn-on delay time of 35us.
Vishay IL4116-X009T technical specifications.
| Approvals | UR, BSI, FIMKO |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL4116-X009T to view detailed technical specifications.
No datasheet is available for this part.