
Single-channel optocoupler with Triac AC output, featuring 800V breakdown voltage and 5.3kV isolation. Designed for through-hole mounting in a 6-pin DIP package, it operates with a nominal input voltage of 1.3V and a forward current of 60mA. The device offers a 300mA RMS output current and a hold current of 200uA, with a turn-on delay time of 35us. Operating across a wide temperature range from -55°C to 100°C, this lead-free component is suitable for zero-crossing and random phase applications.
Sign in to ask questions about the Vishay IL4118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL4118 technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| Turn-On Delay Time | 35us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL4118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
