
The Vishay IL4118-X006 is a general purpose optocoupler with a reverse breakdown voltage of 6V and a forward current of 60mA. It is packaged in a PDIP-6 package and is compliant with RoHS standards. The device operates over a temperature range of -55°C to 100°C and has a power dissipation of 500mW. It is approved by various regulatory bodies including UR, BSI, FIMKO, and CSA.
Vishay IL4118-X006 technical specifications.
| Approvals | UR, BSI, FIMKO, CSA |
| Package/Case | PDIP |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL4118-X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.