The IL4118-X007 is a surface mount optocoupler with a nominal input voltage of 1.3V and a maximum input voltage of 1.5V. It has a maximum output current of 300mA and a power dissipation of 500mW. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It is available in a package quantity of 2000 units, packaged in rail/Tube.
Vishay IL4118-X007 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
No datasheet is available for this part.