
The IL4118-X017 is a single-channel optocoupler with a reverse breakdown voltage of 6V and an output current of 300mA. It has a power dissipation of 500mW and is packaged in a surface-mount SMD/SMT package. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It is suitable for use in a variety of applications where electrical isolation is required.
Vishay IL4118-X017 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL4118-X017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.