
General purpose triac output optocoupler featuring 5.3kV isolation voltage and a 1-element configuration. This through-hole component offers a maximum output current of 300mA and a maximum output voltage of 600V. Operating within a temperature range of -55°C to 100°C, it has a nominal input voltage of 1.16V and a forward current of 60mA. The device is RoHS compliant and housed in a PDIP package.
Vishay IL420-X001 technical specifications.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Height | 3.81mm |
| Hold Current | 500uA |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL420-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
