
The IL420-X006 is a Vishay optocoupler with a 6V reverse breakdown voltage and 300mA output current. It is packaged in a PDIP-6 package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The IL420-X006 is designed for general use in optoelectronics and displays applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IL420-X006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL420-X006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
