
The IL420-X007 is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a nominal input voltage of 1.16V and a nominal output current of 300mA. The device is RoHS compliant and features a power dissipation of 500mW. It is packaged in a surface-mount SMD/SMT package with a quantity of 2000 units per rail/tube. The optocoupler has a reverse breakdown voltage of 6V and a turn-on delay time of 35us.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
