
Single-channel optocoupler with Triac AC output, featuring a 650V output voltage and 300mA RMS output current. Offers 5.3kV isolation voltage and operates across a -55°C to 100°C temperature range. Designed for through-hole and surface mount applications, it requires 20mA input current for activation.
Sign in to ask questions about the Vishay IL4216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IL4216 technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole, PCB, Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL4216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
