The Vishay IL4217-X007 is a general-purpose optocoupler with a reverse breakdown voltage of 6V and an output current of 300mA. It operates over a temperature range of -55°C to 100°C and is RoHS compliant. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 2000. It has a power dissipation of 300mW and is approved for use in various markets.
Checking distributor stock and pricing after the page loads.
| Approvals | UR, BSI, FIMKO |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |