The IL42171001 is a single diode from Vishay with a reverse breakdown voltage of 6V and an output current of 300mA. It is packaged in a PDIP case and is designed for through-hole mounting. The diode operates over a temperature range of -55°C to 100°C and has a power dissipation of 300mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 300mA |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |