
General purpose triac output optocoupler featuring 5.3kV isolation voltage and a single channel. DIP package with through-hole and surface mount capability. Operates with a 60mA forward current and 1.3V nominal input voltage, providing 300mA maximum output current and 800V maximum output voltage. Suitable for a wide temperature range from -55°C to 100°C.
Vishay IL4218 technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Height | 3.81mm |
| Hold Current | 200uA |
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 800V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| Width | 6.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL4218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
