The Vishay IL66-3 is a general purpose optocoupler with a DC rated voltage of 1.25V and an output voltage of 60V. It has a maximum power dissipation of 250mW and is packaged in a PDIP-6 package. The optocoupler operates over a temperature range of -55°C to 100°C and has an isolation voltage of 5.3kV. It is compliant with ROHS standards and is available in quantities of 2000 per rail/Tube packaging.
Vishay IL66-3 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Current Transfer Ratio | 500% |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Output Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 1.25V |
| RoHS | Not Compliant |
No datasheet is available for this part.