The IL66-3-X001 is a single channel DC input transistor with a collector emitter saturation voltage of 1V and a current transfer ratio of 400%. It is packaged in a PDIP package and is available in quantities of 2000. The device is RoHS compliant and operates over a temperature range of -55°C to 100°C. The maximum power dissipation is 250mW.
Vishay IL66-3-X001 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.