The IL66-4X009 is a general purpose optocoupler with a collector emitter saturation voltage of 1V and a current transfer ratio of 750%. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW. The device is packaged in a RoHS compliant DIP-6 package and is available in quantities of 2000. It is suitable for use in a variety of applications where electrical isolation is required.
Vishay IL66-4X009 technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Current Transfer Ratio | 750% |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.