The IL66-4X009T is a single NPN transistor with a collector emitter saturation voltage of 1V. It has a current transfer ratio of 750% and is designed for DC input applications. The device is packaged in a PDIP-8 package and is available in quantities of 1000 per reel. The IL66-4X009T operates over a temperature range of -55°C to 100°C and can handle a maximum power dissipation of 250mW.
Vishay IL66-4X009T technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Current Transfer Ratio | 750% |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.